Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2773-12Copy
Newark Part No.88AK4871
Product RangeFMCA2773 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.020 |
Price for:Each
Minimum: 1
Multiple: 1
$52.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2773-12Copy
Newark Part No.88AK4871
Product RangeFMCA2773 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° N-Type Plug to TNC Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG223
Connector Type AN Type Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2773 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Connector to Connector
90° N-Type Plug to TNC Jack
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Product Range
FMCA2773 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
