Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2786-48Copy
Newark Part No.88AK4993
Product RangeFMCA2786 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.430 |
Price for:Each
Minimum: 1
Multiple: 1
$55.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2786-48Copy
Newark Part No.88AK4993
Product RangeFMCA2786 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeFMCA2786 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type A
SMA RP Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
1.21m
Connector Type A
SMA RP Plug
Connector Type B
BNC Plug
Product Range
FMCA2786 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
