Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2786-60Copy
Newark Part No.88AK4995
Product RangeFMCA2786 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.630 |
Price for:Each
Minimum: 1
Multiple: 1
$58.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2786-60Copy
Newark Part No.88AK4995
Product RangeFMCA2786 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA RP Plug to BNC Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2786 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA RP Plug
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Connector to Connector
SMA RP Plug to BNC Plug
Coaxial Cable Type
RG223
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMCA2786 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
