Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3159-24Copy
Newark Part No.88AK5087
Product RangeFMCA3159 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.540 |
Price for:Each
Minimum: 1
Multiple: 1
$207.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3159-24Copy
Newark Part No.88AK5087
Product RangeFMCA3159 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG188
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeFMCA3159 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SHV Right Angle Plug
Impedance
50ohm
Product Range
FMCA3159 Series
Connector to Connector
90° SHV Plug to 90° SHV Plug
Coaxial Cable Type
RG188
Connector Type B
SHV Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
