Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3159-60Copy
Newark Part No.88AK5090
Product RangeFMCA3159 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $222.240 |
Price for:Each
Minimum: 1
Multiple: 1
$222.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3159-60Copy
Newark Part No.88AK5090
Product RangeFMCA3159 Series
Technical Datasheet
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG188
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeFMCA3159 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SHV Plug to 90° SHV Plug
Cable Length - Metric
1.52m
Connector Type A
SHV Right Angle Plug
Impedance
50ohm
Product Range
FMCA3159 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG188
Connector Type B
SHV Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
