Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3208-12Copy
Newark Part No.88AK5152
Product RangeFMCA3208 Series
Your Part Number
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.630 |
Price for:Each
Minimum: 1
Multiple: 1
$140.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3208-12Copy
Newark Part No.88AK5152
Product RangeFMCA3208 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3208 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG214
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA3208 Series
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
