Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3208-48Copy
Newark Part No.88AK5154
Product RangeFMCA3208 Series
Your Part Number
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $203.920 |
Price for:Each
Minimum: 1
Multiple: 1
$203.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3208-48Copy
Newark Part No.88AK5154
Product RangeFMCA3208 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeFMCA3208 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° N-Type Plug
Cable Length - Metric
1.21m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
RG214
Connector Type B
N Type Right Angle Plug
Product Range
FMCA3208 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
