Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3224-12Copy
Newark Part No.88AK5192
Product RangeFMCA3224 Series
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.370 |
Price for:Each
Minimum: 1
Multiple: 1
$160.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3224-12Copy
Newark Part No.88AK5192
Product RangeFMCA3224 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG214
Connector Type ATNC Plug
Connector Type ATNC Plug
Connector Type BTNC Plug
Connector Type BTNC Plug
Impedance50ohm
Product RangeFMCA3224 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Connector Type B
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG214
Connector Type A
TNC Plug
Connector Type B
TNC Plug
Product Range
FMCA3224 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
