Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9722-24Copy
Newark Part No.88AK5258
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $328.670 |
| 5+ | $322.100 |
| 10+ | $315.530 |
Price for:Each
Minimum: 1
Multiple: 1
$328.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9722-24Copy
Newark Part No.88AK5258
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-P047HF
Connector Type AMini SMP Plug
Connector Type AMini SMP Plug
Connector Type B2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
FM-P047HF
Connector Type A
Mini SMP Plug
Connector Type B
2.4mm Plug
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
Mini SMP Plug
Connector Type B
2.4mm Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
