Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9752-12Copy
Newark Part No.88AK5347
Product RangeFMCA9752 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.390 |
| 5+ | $155.220 |
| 10+ | $152.060 |
Price for:Each
Minimum: 1
Multiple: 1
$158.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9752-12Copy
Newark Part No.88AK5347
Product RangeFMCA9752 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorMini SMP Plug to SMP Jack
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086HF
Connector Type AMini SMP Plug
Connector Type BSMP Jack
Impedance50ohm
Product RangeFMCA9752 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
Mini SMP Plug
Impedance
50ohm
Connector to Connector
Mini SMP Plug to SMP Jack
Coaxial Cable Type
FM-F086HF
Connector Type B
SMP Jack
Product Range
FMCA9752 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
