Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9754-24Copy
Newark Part No.88AK5354
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.860 |
| 5+ | $146.400 |
| 10+ | $143.470 |
| 25+ | $140.540 |
Price for:Each
Minimum: 1
Multiple: 1
$152.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9754-24Copy
Newark Part No.88AK5354
Technical Datasheet
Connector to ConnectorMini SMP Plug to Mini SMP Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086HF
Connector Type AMini SMP Plug
Connector Type AMini SMP Plug
Connector Type BMini SMP Jack
Connector Type BMini SMP Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini SMP Plug to Mini SMP Jack
Cable Length - Metric
610mm
Connector Type A
Mini SMP Plug
Connector Type B
Mini SMP Jack
Impedance
50ohm
Cable Length - Imperial
24"
Coaxial Cable Type
FM-F086HF
Connector Type A
Mini SMP Plug
Connector Type B
Mini SMP Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
