Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0028-60Copy
Newark Part No.88AK5637
Product RangeFMHR0028 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $249.470 |
Price for:Each
Minimum: 1
Multiple: 1
$249.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0028-60Copy
Newark Part No.88AK5637
Product RangeFMHR0028 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorTNC RP Plug to TNC RP Plug
Coaxial Cable TypeRG142
Connector Type ATNC RP Plug
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0028 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG142
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Product Range
FMHR0028 Series
Connector to Connector
TNC RP Plug to TNC RP Plug
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
