Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0051-12
Newark Part No.88AK5860
Product RangeFMHR0051 Series
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $356.530 |
Price for:Each
Minimum: 1
Multiple: 1
$356.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0051-12
Newark Part No.88AK5860
Product RangeFMHR0051 Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMHR0051 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMHR0051 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate