Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0054-60Copy
Newark Part No.88AK5897
Product RangeFMHR0054 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $379.210 |
Price for:Each
Minimum: 1
Multiple: 1
$379.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0054-60Copy
Newark Part No.88AK5897
Product RangeFMHR0054 Series
Technical Datasheet
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0054 Series
Technical Specifications
Cable Length - Metric
1.52m
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
Impedance
50ohm
Coaxial Cable Type
RG223
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
Product Range
FMHR0054 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
