Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0056-18Copy
Newark Part No.88AK5911
Product RangeFMHR0056 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $287.080 |
Price for:Each
Minimum: 1
Multiple: 1
$287.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0056-18Copy
Newark Part No.88AK5911
Product RangeFMHR0056 Series
Technical Datasheet
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG223
Connector Type ATNC RP Plug
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0056 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Plug
Cable Length - Metric
457.2mm
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
18"
Coaxial Cable Type
RG223
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Product Range
FMHR0056 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
