Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0064-24Copy
Newark Part No.88AK5993
Product RangeFMHR0064 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $308.870 |
Price for:Each
Minimum: 1
Multiple: 1
$308.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0064-24Copy
Newark Part No.88AK5993
Product RangeFMHR0064 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG400
Connector Type AN Type RP Plug
Connector Type AN Type RP Plug
Connector Type BN Type RP Plug
Connector Type BN Type RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0064 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG400
Connector Type A
N Type RP Plug
Connector Type B
N Type RP Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
N Type RP Plug
Connector Type B
N Type RP Plug
Impedance
50ohm
Product Range
FMHR0064 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
