Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0067-12Copy
Newark Part No.88AK6020
Product RangeFMHR0067 Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $261.350 |
Price for:Each
Minimum: 1
Multiple: 1
$261.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0067-12Copy
Newark Part No.88AK6020
Product RangeFMHR0067 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG400
Connector Type AN Type RP Jack
Connector Type AN Type RP Jack
Connector Type BN Type RP Jack
Connector Type BN Type RP Jack
Impedance50ohm
Product RangeFMHR0067 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG400
Connector Type A
N Type RP Jack
Connector Type B
N Type RP Jack
Product Range
FMHR0067 Series
Cable Length - Metric
305mm
Connector Type A
N Type RP Jack
Connector Type B
N Type RP Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
