Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0074-100CMCopy
Newark Part No.88AK6089
Product RangeFMHR0074 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $360.350 |
Price for:Each
Minimum: 1
Multiple: 1
$360.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0074-100CMCopy
Newark Part No.88AK6089
Product RangeFMHR0074 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Coaxial Cable TypeRG400
Connector Type AN Type RP Jack
Connector Type AN Type RP Jack
Connector Type BSMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Product RangeFMHR0074 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Connector Type A
N Type RP Jack
Connector Type B
SMA RP Right Angle Plug
Impedance
50ohm
Coaxial Cable Type
RG400
Connector Type A
N Type RP Jack
Connector Type B
SMA RP Right Angle Plug
Product Range
FMHR0074 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
