Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0082-100CMCopy
Newark Part No.88AK6169
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $215.810 |
Price for:Each
Minimum: 1
Multiple: 1
$215.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0082-100CMCopy
Newark Part No.88AK6169
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA RP Plug to TNC RP Plug
Cable Length - Metric1m
Coaxial Cable TypeRG400
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
SVHC
To Be Advised
Connector to Connector
SMA RP Plug to TNC RP Plug
Coaxial Cable Type
RG400
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
