Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0084-200CMCopy
Newark Part No.88AK6192
Product RangeFMHR0084 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $233.630 |
Price for:Each
Minimum: 1
Multiple: 1
$233.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0084-200CMCopy
Newark Part No.88AK6192
Product RangeFMHR0084 Series
Technical Datasheet
Cable Length - Metric2m
Coaxial Cable TypeRG400
Connector Type ATNC RP Plug
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0084 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
2m
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG400
Connector Type A
TNC RP Plug
Connector Type B
TNC RP Plug
Product Range
FMHR0084 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
