Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0085-24Copy
Newark Part No.88AK6203
Product RangeFMHR0085 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $262.980 |
Price for:Each
Minimum: 1
Multiple: 1
$262.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0085-24Copy
Newark Part No.88AK6203
Product RangeFMHR0085 Series
Technical Datasheet
Connector to ConnectorBNC RP Plug to BNC RP Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ABNC RP Plug
Connector Type BBNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC RP Plug to BNC RP Plug
Cable Length - Metric
610mm
Connector Type A
BNC RP Plug
Impedance
50ohm
Product Range
FMHR0085 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
BNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
