Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0092-16Copy
Newark Part No.88AK6264
Product RangeFMHR0092 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $251.440 |
Price for:Each
Minimum: 1
Multiple: 1
$251.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0092-16Copy
Newark Part No.88AK6264
Product RangeFMHR0092 Series
Technical Datasheet
Cable Length - Imperial16"
Connector to ConnectorSMA RP Plug to SMA Bulkhead Jack
Cable Length - Metric406.4mm
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA Bulkhead Jack
Product RangeFMHR0092 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
16"
Cable Length - Metric
406.4mm
Connector Type A
SMA RP Plug
Product Range
FMHR0092 Series
Connector to Connector
SMA RP Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
