Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0096-16Copy
Newark Part No.88AK6300
Product RangeFMHR0096 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.090 |
Price for:Each
Minimum: 1
Multiple: 1
$188.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0096-16Copy
Newark Part No.88AK6300
Product RangeFMHR0096 Series
Technical Datasheet
Cable Length - Imperial16"
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0096 Series
Technical Specifications
Cable Length - Imperial
16"
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
Impedance
50ohm
Coaxial Cable Type
RG316
Connector Type A
SMA RP Plug
Connector Type B
TNC RP Plug
Product Range
FMHR0096 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
