Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0099-30Copy
Newark Part No.88AK6330
Product RangeFMHR0099 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $382.520 |
Price for:Each
Minimum: 1
Multiple: 1
$382.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0099-30Copy
Newark Part No.88AK6330
Product RangeFMHR0099 Series
Technical Datasheet
Cable Length - Imperial30"
Connector to ConnectorTNC Plug to TNC RP Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG316
Connector Type ATNC Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0099 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
30"
Cable Length - Metric
762mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMHR0099 Series
Connector to Connector
TNC Plug to TNC RP Plug
Coaxial Cable Type
RG316
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
