Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC103-72Copy
Newark Part No.98AK2172
Product RangeFMTC103 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $614.510 |
Price for:Each
Minimum: 1
Multiple: 1
$614.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC103-72Copy
Newark Part No.98AK2172
Product RangeFMTC103 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric1.83m
Coaxial Cable TypeFM-195TC
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product RangeFMTC103 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMTC103 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
FM-195TC
Connector Type B
N Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
