Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC105-24Copy
Newark Part No.99AK8633
Product RangeFMTC105 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.260 |
Price for:Each
Minimum: 1
Multiple: 1
$173.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC105-24Copy
Newark Part No.99AK8633
Product RangeFMTC105 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-195TC
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product RangeFMTC105 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to N Type Plug
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMTC105 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-195TC
Connector Type B
N Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
