Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoMP0208-2Copy
Newark Part No.98AK3437
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $477.440 |
Price for:Each
Minimum: 1
Multiple: 1
$477.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoMP0208-2Copy
Newark Part No.98AK3437
Technical Datasheet
Connector Type ASMA
Connector Type A GenderFemale
Connector Type BSMA
Tipo de conector Género BFemale
Operating Frequency Min2GHz
Operating Frequency Max8GHz
Input Power Max30W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
2GHz
Input Power Max
30W
Product Range
-
Connector Type A Gender
Female
Tipo de conector Género B
Female
Operating Frequency Max
8GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
