Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18060303-12Copy
Newark Part No.98AK4201
Product RangeSCE18060303 Series
Your Part Number
152 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $388.840 |
Price for:Each
Minimum: 1
Multiple: 1
$388.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18060303-12Copy
Newark Part No.98AK4201
Product RangeSCE18060303 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL335i
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Product RangeSCE18060303 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
LL335i
Connector Type B
TNC Plug
Product Range
SCE18060303 Series
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
