Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$61.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSD8273Copy
Newark Part No.98AK4336
Technical Datasheet
Accessory TypeDC Block
For Use WithFairview Microwave 50 ohm SMA Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DC Block
Product Range
-
For Use With
Fairview Microwave 50 ohm SMA Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
