Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSMP2046Copy
Newark Part No.98AK4589
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $272.850 |
| 5+ | $256.800 |
| 10+ | $249.470 |
Price for:Each
Minimum: 1
Multiple: 1
$272.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Phase Trimmer Type
-
Operating Frequency Max
18GHz
Tipo de conector Género A
Plug
Connector Type B Gender
Female
Operating Frequency Min
0GHz
Connector Type A
SMA
Connector Type B
SMA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
