Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST0150ACopy
Newark Part No.98AK4861
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $143.040 |
| 5+ | $132.310 |
| 10+ | $121.580 |
| 25+ | $113.980 |
Price for:Each
Minimum: 1
Multiple: 1
$143.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST0150ACopy
Newark Part No.98AK4861
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max1GHz
Connector TypeBNC Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
1GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
BNC Coaxial
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
