Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.060 |
| 5+ | $45.390 |
| 10+ | $41.710 |
| 25+ | $39.090 |
| 50+ | $37.230 |
| 100+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$49.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST0625Copy
Newark Part No.98AK4865
Technical Datasheet
RF / Coaxial Termination TypeSMA Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max6GHz
Connector TypeSMA Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
SMA Terminator Plug
Operating Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
SMA Coaxial
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
