Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.940 |
| 5+ | $33.240 |
| 10+ | $30.540 |
| 25+ | $28.630 |
| 50+ | $27.260 |
| 100+ | $25.960 |
Price for:Each
Minimum: 1
Multiple: 1
$35.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST1810Copy
Newark Part No.98AK4883
Technical Datasheet
RF / Coaxial Termination TypeSMA Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeSMA Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
SMA Terminator Plug
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
SMA Coaxial
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
