Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.760 |
| 5+ | $81.190 |
| 10+ | $74.610 |
| 25+ | $69.930 |
| 50+ | $66.610 |
Price for:Each
Minimum: 1
Multiple: 1
$87.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST1871Copy
Newark Part No.98AK4899
Technical Datasheet
RF / Coaxial Termination TypeMini SMP Terminator Jack
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeMini SMP Coaxial
Connector GenderJack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Mini SMP Terminator Jack
Operating Frequency Max
18GHz
Connector Gender
Jack
Product Range
-
Operating Frequency Min
0GHz
Connector Type
Mini SMP Coaxial
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
