Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROPERM
Manufacturer Part No1582 10UH 0.75ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M5902
Product Range1582 Series
Your Part Number
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $2.290 |
| 100+ | $2.130 |
| 250+ | $1.960 |
| 500+ | $1.770 |
| 1000+ | $1.620 |
| 2500+ | $1.460 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 10UH 0.75ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M5902
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance10µH
DC Current Rating750mA
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency65MHz
Self Resonant Frequency Min65MHz
SVHCTo Be Advised
Product Overview
The 1582 10UH 0.75A is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, supports 65MHz typical frequency and ±10% inductance tolerance.
- -55 to 85°C Ambient working temperature
Applications
RF Communications
Technical Specifications
Product Range
1582 Series
DC Current Rating
750mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
65MHz
Inductance
10µH
DC Resistance Max
-
Self Resonant Frequency
65MHz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1582 10UH 0.75A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
