Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROPERM
Manufacturer Part No1582 4.7UH 1.3ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21M5811
Product Range1582 Series
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.730 |
| 25+ | $3.490 |
| 50+ | $3.240 |
| 100+ | $2.930 |
| 500+ | $2.700 |
| 1000+ | $2.380 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 4.7UH 1.3ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21M5811
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance4.7µH
DC Current Rating1.3A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min95MHz
Self Resonant Frequency95MHz
SVHCTo Be Advised
Product Overview
The 1582 4.7UH 1.3A is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, supports 95MHz typical frequency and ±10% inductance tolerance.
- -55 to 85°C Ambient working temperature
Applications
RF Communications
Technical Specifications
Product Range
1582 Series
DC Current Rating
1.3A
Inductance Tolerance
± 10%
Self Resonant Frequency
95MHz
Inductance
4.7µH
DC Resistance Max
0.12ohm
Self Resonant Frequency Min
95MHz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1582 4.7UH 1.3A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
