Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCPH-ETD39-1S-16P-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5606
Your Part Number
786 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.810 |
| 100+ | $1.550 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCPH-ETD39-1S-16P-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5606
Technical Datasheet
For Use WithETD39
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CPH-ETD39-1S-16P-C is a 16-pin Transformer Bobbin with glass-reinforced polybutylene terephthalate (PBT) coil former, thermoplastic type and copper tin alloy pin used with Ferroxcube ETD39 series ferrite cores. This bobbin has ETD39/20/13 coil former. The ETD (economic transformer design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved comparatively. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
ETD39
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Alternatives for CPH-ETD39-1S-16P-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
