Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5576
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.999 |
| 10+ | $0.889 |
| 25+ | $0.759 |
| 50+ | $0.693 |
| 100+ | $0.650 |
| 500+ | $0.615 |
| 1000+ | $0.588 |
| 2500+ | $0.571 |
Price for:Each
Minimum: 5
Multiple: 5
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5576
Technical Datasheet
Core TypePlanar E
Core SizeE18
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al3.68µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Planar E
For Use With
-
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
3.68µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
Core Material Grade
3C90
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Technical Docs (1)
Alternatives for E18/4/10/R-3C90
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
