Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5587
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.360 |
| 25+ | $1.140 |
| 50+ | $1.050 |
| 100+ | $0.982 |
| 500+ | $0.928 |
| 1000+ | $0.887 |
| 2500+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68C5587
Technical Datasheet
Core Type-
Core SizeE22
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al2.9µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3F4
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E22
For Use With
-
Ae Effective Cross Section Area
78.5mm²
Product Range
-
Technical Docs (1)
Alternatives for E22/6/16/R-3F4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
