Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE43/10/28-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W5152
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $4.090 |
| 25+ | $3.560 |
| 50+ | $3.180 |
| 100+ | $2.870 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE43/10/28-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W5152
Technical Datasheet
Core TypeE
Core SizeE43
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length50.4mm
Ae Effective Cross Section Area229mm²
Inductance Factor Al11.06µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
E
Core Material Grade
3C95
Effective Magnetic Path Length
50.4mm
Inductance Factor Al
11.06µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E43
For Use With
-
Ae Effective Cross Section Area
229mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
