Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoEP10-3F3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3055
Your Part Number
1,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.010 |
| 100+ | $0.896 |
| 500+ | $0.780 |
| 1000+ | $0.654 |
| 2500+ | $0.600 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEP10-3F3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3055
Technical Datasheet
Core TypeEP
Core SizeEP10
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length19.3mm
Ae Effective Cross Section Area11.3mm²
Inductance Factor Al1µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
EP
Core Material Grade
3F3
Effective Magnetic Path Length
19.3mm
Inductance Factor Al
1µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EP10
For Use With
-
Ae Effective Cross Section Area
11.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
