Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoER9.5-3F3-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72C3037
Your Part Number
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.240 |
| 100+ | $1.110 |
| 500+ | $0.992 |
| 1000+ | $0.855 |
| 2500+ | $0.797 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoER9.5-3F3-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72C3037
Technical Datasheet
Core Type-
Core SizeER9.5
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length14.2mm
Ae Effective Cross Section Area8.47mm²
Inductance Factor Al850nH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
14.2mm
Inductance Factor Al
850nH
SVHC
No SVHC (17-Jan-2023)
Core Size
ER9.5
Core Material Grade
3F3
Ae Effective Cross Section Area
8.47mm²
Product Range
-
Technical Docs (1)
Alternatives for ER9.5-3F3-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
