Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoPQ32/30-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6663
Your Part Number
687 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 10+ | $10.280 |
| 25+ | $7.730 |
| 50+ | $7.070 |
| 100+ | $6.410 |
| 500+ | $6.290 |
| 1000+ | $6.160 |
| 2500+ | $6.030 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ32/30-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6663
Technical Datasheet
Core TypePQ
Core SizePQ32
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length74.7mm
Ae Effective Cross Section Area167mm²
Inductance Factor Al6.57µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
PQ
Core Material Grade
3C95
Effective Magnetic Path Length
74.7mm
Inductance Factor Al
6.57µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ32
For Use With
-
Ae Effective Cross Section Area
167mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
