Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoPQ50/50-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6664
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.440 |
| 10+ | $17.490 |
| 25+ | $15.580 |
| 50+ | $13.670 |
| 100+ | $13.400 |
| 250+ | $13.120 |
| 500+ | $12.860 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$25.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Core Type
PQ
Core Material Grade
3C95
Effective Magnetic Path Length
113mm
Product Range
-
Core Size
PQ50
For Use With
-
Inductance Factor Al
9.2µH
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
