Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoRM10/I-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3041
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.620 |
| 25+ | $3.400 |
| 50+ | $3.170 |
| 100+ | $2.870 |
| 500+ | $2.640 |
| 1000+ | $2.350 |
| 2500+ | $2.210 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM10/I-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3041
Technical Datasheet
Core Type-
Core SizeRM10/I
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length44.6mm
Ae Effective Cross Section Area96.6mm²
Inductance Factor Al4.5µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
44.6mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM10/I
Core Material Grade
3C90
Ae Effective Cross Section Area
96.6mm²
Product Range
-
Technical Docs (1)
Alternatives for RM10/I-3C90
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
