Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoRM14/I-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 10+ | $9.080 |
| 25+ | $8.160 |
| 50+ | $7.240 |
| 100+ | $6.470 |
| 250+ | $6.340 |
| 500+ | $6.210 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM14/I-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6799
Technical Datasheet
Core TypeRM
Core SizeRM14/I
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area198mm²
Inductance Factor Al8.13µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
70mm
Inductance Factor Al
8.13µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM14/I
Core Material Grade
3C95
Ae Effective Cross Section Area
198mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
