Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoRM5/I-3C90Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72C3043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.955 |
| 500+ | $0.838 |
| 1000+ | $0.709 |
| 2500+ | $0.655 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM5/I-3C90Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72C3043
Technical Datasheet
Core Type-
Core SizeRM5/I
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length23.2mm
Ae Effective Cross Section Area24.8mm²
Inductance Factor Al2µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3C90
Effective Magnetic Path Length
23.2mm
Inductance Factor Al
2µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM5/I
For Use With
-
Ae Effective Cross Section Area
24.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
