Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoRM6S/I-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3031
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.380 |
| 25+ | $1.280 |
| 50+ | $1.180 |
| 100+ | $1.060 |
| 500+ | $0.947 |
| 1000+ | $0.819 |
| 2500+ | $0.765 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM6S/I-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72C3031
Technical Datasheet
Core Type-
Core SizeRM6-SI
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length29.2mm
Ae Effective Cross Section Area37mm²
Inductance Factor Al2.6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
29.2mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM6-SI
Core Material Grade
3C90
Ae Effective Cross Section Area
37mm²
Product Range
-
Technical Docs (1)
Alternatives for RM6S/I-3C90
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
