Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoRM8/I-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6801
Your Part Number
640 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.440 |
| 25+ | $2.120 |
| 50+ | $1.910 |
| 100+ | $1.650 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.350 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM8/I-3C95Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24W6801
Technical Datasheet
Core TypeRM/I
Core SizeRM8/I
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length38.4mm
Ae Effective Cross Section Area63mm²
Inductance Factor Al4.1µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
RM/I
Core Material Grade
3C95
Effective Magnetic Path Length
38.4mm
Inductance Factor Al
4.1µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM8/I
For Use With
-
Ae Effective Cross Section Area
63mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
