Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoU93/76/30-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06W1084
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.960 |
| 5+ | $52.280 |
| 10+ | $47.580 |
| 25+ | $42.900 |
| 100+ | $42.040 |
| 500+ | $41.180 |
| 1000+ | $40.320 |
Price for:Each
Minimum: 1
Multiple: 1
$56.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoU93/76/30-3C90Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06W1084
Technical Datasheet
Core TypeU
Core SizeU93
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length254mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
U
For Use With
-
Effective Magnetic Path Length
254mm
Inductance Factor Al
-
SVHC
No SVHC (17-Jan-2023)
Core Size
U93
Core Material Grade
3C90
Ae Effective Cross Section Area
840mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
